Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 770-4172Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

MC

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

RS 0603 MLCC Series (Reels)

General purpose range of full reel MLCC capacitors suitable for machine positioning

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TDK 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
AED 0.105Each (On a Reel of 4000) (ex VAT)
Stock information temporarily unavailable.

AED 600.00

AED 0.15 Each (On a Reel of 4000) (ex VAT)

AED 630.00

AED 0.158 Each (On a Reel of 4000) (inc. VAT)

RS PRO 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

AED 600.00

AED 0.15 Each (On a Reel of 4000) (ex VAT)

AED 630.00

AED 0.158 Each (On a Reel of 4000) (inc. VAT)

RS PRO 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
4000 - 8000AED 0.15AED 600.00
12000 - 20000AED 0.10AED 400.00
24000+AED 0.05AED 200.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TDK 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
AED 0.105Each (On a Reel of 4000) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

MC

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

RS 0603 MLCC Series (Reels)

General purpose range of full reel MLCC capacitors suitable for machine positioning

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TDK 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
AED 0.105Each (On a Reel of 4000) (ex VAT)