Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 22μF Electrolytic Tantalum Electrolytic Capacitor 25V dc

RS Stock No.: 181-4577Brand: RS PRO
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

RS Pro

Technology

Electrolytic

Capacitance

22µF

Voltage

25V dc

Mounting Type

Through Hole

Package/Case

D

Lead Pitch

2.5mm

Tolerance

±20%

Length

6.5mm

Depth

6.5mm

Height

11mm

Dimensions

6.5 x 6.5 x 11mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

<lteq/>0.08%

Tolerance Minus

-20%

Polarised

Positive

Leakage Current

500 nA

Lead Diameter

0.5mm

Country of Origin

China

Stock information temporarily unavailable.

AED 1,442.00

AED 2.884 Each (In a Bag of 500) (ex VAT)

AED 1,514.10

AED 3.028 Each (In a Bag of 500) (inc. VAT)

RS PRO 22μF Electrolytic Tantalum Electrolytic Capacitor 25V dc

AED 1,442.00

AED 2.884 Each (In a Bag of 500) (ex VAT)

AED 1,514.10

AED 3.028 Each (In a Bag of 500) (inc. VAT)

RS PRO 22μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
500 - 1000AED 2.884AED 1,442.00
1500+AED 2.678AED 1,339.00

Technical Document

Specifications

Brand

RS Pro

Technology

Electrolytic

Capacitance

22µF

Voltage

25V dc

Mounting Type

Through Hole

Package/Case

D

Lead Pitch

2.5mm

Tolerance

±20%

Length

6.5mm

Depth

6.5mm

Height

11mm

Dimensions

6.5 x 6.5 x 11mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

<lteq/>0.08%

Tolerance Minus

-20%

Polarised

Positive

Leakage Current

500 nA

Lead Diameter

0.5mm

Country of Origin

China