RS PRO 23 Tooth Taper Bush Sprocket 08B-1 Chain Type

Technical Document
Specifications
Brand
RS ProNumber Of Teeth
23
To Fit British Standard Chain Type
08B-1
Bore Type
Taper Bush
Pitch Diameter
93.27mm
Material
Steel
Sprocket Width
25mm
Country of Origin
China
Product details
Taper Bush Sprockets
Steel taper bush sprockets for BS standard roller chain.
For use with taper bushes
AED 120.02
AED 120.02 Each (ex VAT)
AED 126.02
AED 126.02 Each (inc. VAT)
1
AED 120.02
AED 120.02 Each (ex VAT)
AED 126.02
AED 126.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 120.02 |
5 - 9 | AED 119.54 |
10+ | AED 119.02 |
Technical Document
Specifications
Brand
RS ProNumber Of Teeth
23
To Fit British Standard Chain Type
08B-1
Bore Type
Taper Bush
Pitch Diameter
93.27mm
Material
Steel
Sprocket Width
25mm
Country of Origin
China
Product details
Taper Bush Sprockets
Steel taper bush sprockets for BS standard roller chain.
For use with taper bushes