RS PRO 230 → 300mm Steel Work Platform

Technical Document
Specifications
Brand
RS ProPlatform Height
230 → 300mm
Material
Steel
Number of Treads
1
Weight
17kg
Country of Origin
United Kingdom
Product details
RS Pro Adjustable Steel Platforms
Our range of fort adjustable steel platforms. Designed with a mild steel angle construction and the height is easily adjusted by the simple turn the threaded feet.
The range of modular platforms can be placed alongside each other to create the working area required.
Features and Benefits:
Non-slip treads
Platform sizes:
1038711 - L 610 x W 610 mm
1038712 – L 910 x W 610 mm
1038713 – L 610 x W 610 mm
AED 4,914.80
AED 4,914.80 Each (ex VAT)
AED 5,160.54
AED 5,160.54 Each (inc. VAT)
1
AED 4,914.80
AED 4,914.80 Each (ex VAT)
AED 5,160.54
AED 5,160.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlatform Height
230 → 300mm
Material
Steel
Number of Treads
1
Weight
17kg
Country of Origin
United Kingdom
Product details
RS Pro Adjustable Steel Platforms
Our range of fort adjustable steel platforms. Designed with a mild steel angle construction and the height is easily adjusted by the simple turn the threaded feet.
The range of modular platforms can be placed alongside each other to create the working area required.
Features and Benefits:
Non-slip treads
Platform sizes:
1038711 - L 610 x W 610 mm
1038712 – L 910 x W 610 mm
1038713 – L 610 x W 610 mm