RS PRO 24 Drawer Storage Unit, Polystyrene, 225mm x 338mm x 133mm, Black, Transparent
RS Stock No.: 280-6424Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDrawers
24
Case Material
Polystyrene
Height
225mm
Width
338mm
Depth
133mm
Transparent Drawers
Yes
Tilt Drawers
No
Colour
Black, Transparent
Wall Mounted
No
Country of Origin
Italy
Stock information temporarily unavailable.
AED 626.22
AED 626.22 Each (ex VAT)
AED 657.53
AED 657.53 Each (inc. VAT)
RS PRO 24 Drawer Storage Unit, Polystyrene, 225mm x 338mm x 133mm, Black, Transparent
1
AED 626.22
AED 626.22 Each (ex VAT)
AED 657.53
AED 657.53 Each (inc. VAT)
RS PRO 24 Drawer Storage Unit, Polystyrene, 225mm x 338mm x 133mm, Black, Transparent
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrawers
24
Case Material
Polystyrene
Height
225mm
Width
338mm
Depth
133mm
Transparent Drawers
Yes
Tilt Drawers
No
Colour
Black, Transparent
Wall Mounted
No
Country of Origin
Italy