RS PRO 24 Port Fibre Optic Patch Panel, 1U

RS Stock No.: 125-8402Brand: RS PRO
brand-logo
View all in Fibre Optic Patch Panels

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

24

Panel Type

Sliding

Rack Height

1U

Dimensions

482 x 205 x 44.4mm

Depth

205mm

Height

44mm

Width

483mm

Country of Origin

China

Product details

RS Pro S01 Unloaded Fibre Optic Patch Panels

From trusted RS Pro brand, a robust unloaded 1U sliding patch panel designed to house up to 24 fibres. The powder coated cold rolled steel panel can accommodate a wide range of adapter types providing flexible solutions for the networking market. In addition, the sliding patch panel has up to 4 cable entry points for loose tube, tight buffer and pre- terminated and steel tape Armoured Cable.

Features and Benefits

45° open working angle
24 adapter positions
Up to 24 fibres in 1U space
Fit’s standard 19” racks
IP20 protection class
Individually labelled ports.

Applications

Data communication
Data centres
Telecommunications
Premise networks

Stock information temporarily unavailable.

AED 639.34

AED 639.34 Each (ex VAT)

AED 671.31

AED 671.31 Each (inc. VAT)

RS PRO 24 Port Fibre Optic Patch Panel, 1U

AED 639.34

AED 639.34 Each (ex VAT)

AED 671.31

AED 671.31 Each (inc. VAT)

RS PRO 24 Port Fibre Optic Patch Panel, 1U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 639.34
10 - 49AED 612.26
50 - 99AED 600.28
100+AED 589.84

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

24

Panel Type

Sliding

Rack Height

1U

Dimensions

482 x 205 x 44.4mm

Depth

205mm

Height

44mm

Width

483mm

Country of Origin

China

Product details

RS Pro S01 Unloaded Fibre Optic Patch Panels

From trusted RS Pro brand, a robust unloaded 1U sliding patch panel designed to house up to 24 fibres. The powder coated cold rolled steel panel can accommodate a wide range of adapter types providing flexible solutions for the networking market. In addition, the sliding patch panel has up to 4 cable entry points for loose tube, tight buffer and pre- terminated and steel tape Armoured Cable.

Features and Benefits

45° open working angle
24 adapter positions
Up to 24 fibres in 1U space
Fit’s standard 19” racks
IP20 protection class
Individually labelled ports.

Applications

Data communication
Data centres
Telecommunications
Premise networks