RS PRO 24 Port ST Multimode Simplex Fibre Optic Patch Panel With 24 Ports Populated, 1U

Technical Document
Specifications
Brand
RS ProConnector Type
ST
Number Of Ports
24
Number of Populated Ports
24
Panel Type
Sliding
Single/Multimode
Multimode
Simplex/Duplex
Simplex
Rack Height
1U
Dimensions
44 x 483 x 200mm
Depth
200mm
Height
44mm
Width
483mm
Country of Origin
United Kingdom
AED 494.30
AED 494.30 Each (ex VAT)
AED 519.02
AED 519.02 Each (inc. VAT)
1
AED 494.30
AED 494.30 Each (ex VAT)
AED 519.02
AED 519.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 494.30 |
15 - 49 | AED 477.35 |
50+ | AED 462.25 |
Technical Document
Specifications
Brand
RS ProConnector Type
ST
Number Of Ports
24
Number of Populated Ports
24
Panel Type
Sliding
Single/Multimode
Multimode
Simplex/Duplex
Simplex
Rack Height
1U
Dimensions
44 x 483 x 200mm
Depth
200mm
Height
44mm
Width
483mm
Country of Origin
United Kingdom