RS PRO 24 Port ST Single Mode Fibre Optic Patch Panel With 24 Ports Populated, 1U
RS Stock No.: 125-8406Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnector Type
ST
Number Of Ports
24
Number of Populated Ports
24
Panel Type
Sliding
Single/Multimode
Single Mode
Rack Height
1U
Dimensions
482 x 205 x 44.4mm
Depth
205mm
Height
44mm
Width
482mm
Country of Origin
China
Stock information temporarily unavailable.
AED 891.24
AED 891.24 Each (ex VAT)
AED 935.80
AED 935.80 Each (inc. VAT)
RS PRO 24 Port ST Single Mode Fibre Optic Patch Panel With 24 Ports Populated, 1U
1
AED 891.24
AED 891.24 Each (ex VAT)
AED 935.80
AED 935.80 Each (inc. VAT)
RS PRO 24 Port ST Single Mode Fibre Optic Patch Panel With 24 Ports Populated, 1U
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 891.24 |
10 - 49 | AED 836.06 |
50 - 99 | AED 811.65 |
100+ | AED 790.49 |
Technical Document
Specifications
Brand
RS ProConnector Type
ST
Number Of Ports
24
Number of Populated Ports
24
Panel Type
Sliding
Single/Multimode
Single Mode
Rack Height
1U
Dimensions
482 x 205 x 44.4mm
Depth
205mm
Height
44mm
Width
482mm
Country of Origin
China