RS PRO 24.8mm Black Potentiometer Knob for 6mm Shaft Splined

Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
Splined
Knob Diameter
24.8mm
Knob Height
18.4mm
Body Colour
Black
Indicator Colour
White
For Use With
Potentiometer
Material
Aluminium
Knob Type
Push-On
Country of Origin
United Kingdom
Product details
RS Aluminium push on control knobs
Suitable for 6mm diametersplined shafts
Index white line on black body or black dot on silver body
AED 27.14
AED 27.14 Each (ex VAT)
AED 28.50
AED 28.50 Each (inc. VAT)
1
AED 27.14
AED 27.14 Each (ex VAT)
AED 28.50
AED 28.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 27.14 |
10 - 24 | AED 25.94 |
25 - 49 | AED 23.84 |
50+ | AED 22.89 |
Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
Splined
Knob Diameter
24.8mm
Knob Height
18.4mm
Body Colour
Black
Indicator Colour
White
For Use With
Potentiometer
Material
Aluminium
Knob Type
Push-On
Country of Origin
United Kingdom
Product details
RS Aluminium push on control knobs
Suitable for 6mm diametersplined shafts
Index white line on black body or black dot on silver body