Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 24kΩ, 1206 (3216M) Polymer Resistor 5% 1/2W

RS Stock No.: 257-3193Brand: RS PRO
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

24kΩ

Technology

Polymer

Package/Case

1206 (3216M)

Tolerance

5%

Power Rating

1/2W

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 30.90

AED 0.309 Each (Supplied as a Tape) (ex VAT)

AED 32.44

AED 0.324 Each (Supplied as a Tape) (inc. VAT)

RS PRO 24kΩ, 1206 (3216M) Polymer Resistor 5% 1/2W
Select packaging type

AED 30.90

AED 0.309 Each (Supplied as a Tape) (ex VAT)

AED 32.44

AED 0.324 Each (Supplied as a Tape) (inc. VAT)

RS PRO 24kΩ, 1206 (3216M) Polymer Resistor 5% 1/2W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
100 - 49900AED 0.309AED 30.90
50000 - 99900AED 0.258AED 25.75
100000 - 249900AED 0.258AED 25.75
250000+AED 0.258AED 25.75

Technical Document

Specifications

Brand

RS Pro

Resistance

24kΩ

Technology

Polymer

Package/Case

1206 (3216M)

Tolerance

5%

Power Rating

1/2W

Country of Origin

Taiwan, Province Of China