RS PRO 24L Transparent Polymer Medium Storage Box, 190mm x 395mm x 500mm

RS Stock No.: 825-2325Brand: RS PRODistrelec Article No.: 30391241
brand-logo
View all in Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Lid Type

Hinged

Height

190mm

Width

395mm

Depth

500mm

Volume Capacity

24L

Colour

Transparent

Box Size

Medium

Lockable

Yes

Material

Polymer

Vented

Yes

Stackable

Yes

Distrelec Product Id

30391241

Country of Origin

United Kingdom

Product details

RS PRO Storemaster Containers - Storage Boxes

A range of RS PRO Storemaster transparent plastic storage boxes which are ideal for storing items from a warehouse, office or home. These professional containers come with a lid and the clear plastic helps identify products stored within. These plastic stacking boxes comes with two robust clips and a hinged folding lid. These boxes are both practical and versatile as they can be stacked on top of each other to store various things without using up vast amounts of space.

These containers are ideal for any business with large-scale storage and shipping needs. Applications can include residential, industrial, commercial and construction. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.

Range includes the following containers with hinged lid in sizes:

825-2322 - 12 LITRE
825-2325 - 24 LITRE
825-2329 - 40 LITRE
825-2338 - 50 LITRE

RS PRO have a great range of storage boxes in a variety of sizes suitable for all your storage requirements.

Features and Benefits:

Made from a lasting co polymer
Removable hinged lid
Strong locking handles ensures contents stay in place during transit
Clear plastic for easy viewing
Can be stacked when lids are fitted
Nestable when lids are not being used to save space

Storage boxes are invaluable in many environments which can include:

Food processing
Manufacturing
Warehouses
Offices
Homes
Schools (storing books and equipment)
Hospitals
Building site (store tools safely)
Hotels

Frequently Asked Questions

Does this storage box come with a lid?
Yes, this box comes with a hinged folding lid

Stock information temporarily unavailable.

AED 957.34

AED 191.468 Each (In a Pack of 5) (ex VAT)

AED 1,005.21

AED 201.041 Each (In a Pack of 5) (inc. VAT)

RS PRO 24L Transparent Polymer Medium Storage Box, 190mm x 395mm x 500mm

AED 957.34

AED 191.468 Each (In a Pack of 5) (ex VAT)

AED 1,005.21

AED 201.041 Each (In a Pack of 5) (inc. VAT)

RS PRO 24L Transparent Polymer Medium Storage Box, 190mm x 395mm x 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lid Type

Hinged

Height

190mm

Width

395mm

Depth

500mm

Volume Capacity

24L

Colour

Transparent

Box Size

Medium

Lockable

Yes

Material

Polymer

Vented

Yes

Stackable

Yes

Distrelec Product Id

30391241

Country of Origin

United Kingdom

Product details

RS PRO Storemaster Containers - Storage Boxes

A range of RS PRO Storemaster transparent plastic storage boxes which are ideal for storing items from a warehouse, office or home. These professional containers come with a lid and the clear plastic helps identify products stored within. These plastic stacking boxes comes with two robust clips and a hinged folding lid. These boxes are both practical and versatile as they can be stacked on top of each other to store various things without using up vast amounts of space.

These containers are ideal for any business with large-scale storage and shipping needs. Applications can include residential, industrial, commercial and construction. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.

Range includes the following containers with hinged lid in sizes:

825-2322 - 12 LITRE
825-2325 - 24 LITRE
825-2329 - 40 LITRE
825-2338 - 50 LITRE

RS PRO have a great range of storage boxes in a variety of sizes suitable for all your storage requirements.

Features and Benefits:

Made from a lasting co polymer
Removable hinged lid
Strong locking handles ensures contents stay in place during transit
Clear plastic for easy viewing
Can be stacked when lids are fitted
Nestable when lids are not being used to save space

Storage boxes are invaluable in many environments which can include:

Food processing
Manufacturing
Warehouses
Offices
Homes
Schools (storing books and equipment)
Hospitals
Building site (store tools safely)
Hotels

Frequently Asked Questions

Does this storage box come with a lid?
Yes, this box comes with a hinged folding lid