RS PRO 24V ac 1 Output PCB Mount PCB Transformer, 0.35VA, IEC 61558-2-6
RS Stock No.: 113-950Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
24V ac
Power Rating
0.35VA
Primary Voltage Rating
230V ac
Number of Outputs
1
Length
22mm
Mounting Type
PCB Mount
Standards Met
IEC 61558-2-6
Country of Origin
Poland
Stock information temporarily unavailable.
AED 33.02
AED 33.02 Each (ex VAT)
AED 34.67
AED 34.67 Each (inc. VAT)
RS PRO 24V ac 1 Output PCB Mount PCB Transformer, 0.35VA, IEC 61558-2-6
1
AED 33.02
AED 33.02 Each (ex VAT)
AED 34.67
AED 34.67 Each (inc. VAT)
RS PRO 24V ac 1 Output PCB Mount PCB Transformer, 0.35VA, IEC 61558-2-6
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 33.02 |
10 - 99 | AED 29.77 |
100 - 499 | AED 27.72 |
500+ | AED 26.20 |
Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
24V ac
Power Rating
0.35VA
Primary Voltage Rating
230V ac
Number of Outputs
1
Length
22mm
Mounting Type
PCB Mount
Standards Met
IEC 61558-2-6
Country of Origin
Poland