Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 24V dc RGB LED Strip Light, 4000K Colour Temp, 1m Length

RS Stock No.: 265-1549Brand: RS PRO
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

Brand

RS Pro

LED Colours

Blue, Green, Red

LED Colour(s)

Blue, Green, Red

Strip Length

1m

Strip Width

10mm

Voltage Rating

24V dc

Number of LEDs per Metre

60

Colour Temperature

4000K

Country of Origin

China

Stock information temporarily unavailable.

AED 115.70

AED 115.70 Each (ex VAT)

AED 121.48

AED 121.48 Each (inc. VAT)

RS PRO 24V dc RGB LED Strip Light, 4000K Colour Temp, 1m Length

AED 115.70

AED 115.70 Each (ex VAT)

AED 121.48

AED 121.48 Each (inc. VAT)

RS PRO 24V dc RGB LED Strip Light, 4000K Colour Temp, 1m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 115.70
10 - 49AED 113.35
50 - 99AED 104.15
100+AED 88.30

Technical Document

Specifications

Brand

RS Pro

LED Colours

Blue, Green, Red

LED Colour(s)

Blue, Green, Red

Strip Length

1m

Strip Width

10mm

Voltage Rating

24V dc

Number of LEDs per Metre

60

Colour Temperature

4000K

Country of Origin

China