RS PRO, 24V Output, 350W Output, Constant Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
24V
Maximum Output Power
350W
Input Voltage
220 V
Operation
Constant Voltage
IP Rating
IP20
Country of Origin
China
Product details
RS Pro LED RGB Transformer 350W
The RS Pro 24 V transformer is the ideal addition to supply to an LED lighting system. It converts 24 V power safely due to its maximum 360 W comfortable power, this is possible with the passive cooling system built in.
The transformer is designed to supply quality voltage while being fully compliant with strict specifications.
Connections to the transformer are made using a terminal block. Installed conveniently conveiniently in a false ceiling or in an equipment room as it's silent.
Features and Benefits
24V/360W transformer
Silent passive cooling
Ease of use
For use indoors
AED 410.18
AED 410.18 Each (ex VAT)
AED 430.69
AED 430.69 Each (inc. VAT)
1
AED 410.18
AED 410.18 Each (ex VAT)
AED 430.69
AED 430.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | AED 410.18 |
2 - 4 | AED 368.97 |
5+ | AED 335.84 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V
Maximum Output Power
350W
Input Voltage
220 V
Operation
Constant Voltage
IP Rating
IP20
Country of Origin
China
Product details
RS Pro LED RGB Transformer 350W
The RS Pro 24 V transformer is the ideal addition to supply to an LED lighting system. It converts 24 V power safely due to its maximum 360 W comfortable power, this is possible with the passive cooling system built in.
The transformer is designed to supply quality voltage while being fully compliant with strict specifications.
Connections to the transformer are made using a terminal block. Installed conveniently conveiniently in a false ceiling or in an equipment room as it's silent.
Features and Benefits
24V/360W transformer
Silent passive cooling
Ease of use
For use indoors