RS PRO 24W Plug-In AC/DC Adapter 12V dc Output, 2A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 10 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
24W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
86.2%
MTBF
45kh
Standards Met
CE Certified, EN 55015:2013+A1:2015, EN 61000-3-2:2014, EN 61000-3-3:2013, EN 61547:2009, EN50563:2011, EN50581:2012, EN61347-2-13:2014, IEC61347-2-13:2014/AMD:2016 with EN61347-1:2015
Energy Efficiency Level
VI
Load Regulation
±5%
Type
AC/DC Adapter
Depth
65mm
Minimum Temperature
-10°C
Length
69.3mm
Width
41.4mm
Country of Origin
China
AED 87.73
AED 87.73 Each (ex VAT)
AED 92.12
AED 92.12 Each (inc. VAT)
1
AED 87.73
AED 87.73 Each (ex VAT)
AED 92.12
AED 92.12 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 87.73 |
5 - 9 | AED 85.05 |
10 - 24 | AED 83.68 |
25+ | AED 82.37 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 10 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
24W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
86.2%
MTBF
45kh
Standards Met
CE Certified, EN 55015:2013+A1:2015, EN 61000-3-2:2014, EN 61000-3-3:2013, EN 61547:2009, EN50563:2011, EN50581:2012, EN61347-2-13:2014, IEC61347-2-13:2014/AMD:2016 with EN61347-1:2015
Energy Efficiency Level
VI
Load Regulation
±5%
Type
AC/DC Adapter
Depth
65mm
Minimum Temperature
-10°C
Length
69.3mm
Width
41.4mm
Country of Origin
China