RS PRO 25-Contact Male Interface Module, D-sub Connector, DIN Rail Mount, 1A

Technical Document
Specifications
Brand
RS ProGender
Male
Wire Size
28 → 12 AWG
Number Of Contacts
25
Connector Type
D-sub
Body Orientation
Straight
Mounting Type
DIN Rail Mount
Voltage Rating
125 V dc
Current Rating
1A
Cable CSA
0.5 → 2.5mm²
Dimensions
76 x 47.9 x 42.7mm
Depth
42.7mm
Length
76mm
Width
47.9mm
Country of Origin
China
AED 169.00
AED 169.00 1 Box of 1 (ex VAT)
AED 177.45
AED 177.45 1 Box of 1 (inc. VAT)
1
AED 169.00
AED 169.00 1 Box of 1 (ex VAT)
AED 177.45
AED 177.45 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Male
Wire Size
28 → 12 AWG
Number Of Contacts
25
Connector Type
D-sub
Body Orientation
Straight
Mounting Type
DIN Rail Mount
Voltage Rating
125 V dc
Current Rating
1A
Cable CSA
0.5 → 2.5mm²
Dimensions
76 x 47.9 x 42.7mm
Depth
42.7mm
Length
76mm
Width
47.9mm
Country of Origin
China