RS PRO 25 mm 1 Way Female HDMI Audio & Video Faceplate
RS Stock No.: 286-2975Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSize
25 mm
Number of Connectors
1
Type of Connectors
HDMI
Gender
Female
Dimensions
50 x 25mm
Country of Origin
China
Stock information temporarily unavailable.
AED 94.55
AED 94.55 Each (ex VAT)
AED 99.28
AED 99.28 Each (inc. VAT)
RS PRO 25 mm 1 Way Female HDMI Audio & Video Faceplate
1
AED 94.55
AED 94.55 Each (ex VAT)
AED 99.28
AED 99.28 Each (inc. VAT)
RS PRO 25 mm 1 Way Female HDMI Audio & Video Faceplate
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSize
25 mm
Number of Connectors
1
Type of Connectors
HDMI
Gender
Female
Dimensions
50 x 25mm
Country of Origin
China