RS PRO 25 mm 1 Way Female RCA Audio & Video Faceplate
RS Stock No.: 286-2967Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSize
25 mm
Number of Connectors
1
Type of Connectors
RCA
Gender
Female
Dimensions
50 x 25mm
Country of Origin
China
Stock information temporarily unavailable.
AED 74.66
AED 74.66 Each (ex VAT)
AED 78.39
AED 78.39 Each (inc. VAT)
RS PRO 25 mm 1 Way Female RCA Audio & Video Faceplate
1
AED 74.66
AED 74.66 Each (ex VAT)
AED 78.39
AED 78.39 Each (inc. VAT)
RS PRO 25 mm 1 Way Female RCA Audio & Video Faceplate
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSize
25 mm
Number of Connectors
1
Type of Connectors
RCA
Gender
Female
Dimensions
50 x 25mm
Country of Origin
China