RS PRO 25 mm 1 Way Female SVGA Audio & Video Faceplate
RS Stock No.: 286-2978Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSize
25 mm
Number of Connectors
1
Type of Connectors
SVGA
Gender
Female
Dimensions
50 x 25mm
Country of Origin
China
Stock information temporarily unavailable.
AED 93.30
AED 93.30 Each (ex VAT)
AED 97.96
AED 97.96 Each (inc. VAT)
RS PRO 25 mm 1 Way Female SVGA Audio & Video Faceplate
1
AED 93.30
AED 93.30 Each (ex VAT)
AED 97.96
AED 97.96 Each (inc. VAT)
RS PRO 25 mm 1 Way Female SVGA Audio & Video Faceplate
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSize
25 mm
Number of Connectors
1
Type of Connectors
SVGA
Gender
Female
Dimensions
50 x 25mm
Country of Origin
China