Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 25-Piece 1/2 in

RS Stock No.: 537-108Brand: RS PRO
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/2 in

Number of Pieces

25

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Brace Handle (1), Extension (2), Ratchet Handle (1), Sliding T-bar (1), Sockets (18), Universal Joint (1)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 25-Piece 1/2 in

P.O.A.

RS PRO 25-Piece 1/2 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/2 in

Number of Pieces

25

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Brace Handle (1), Extension (2), Ratchet Handle (1), Sliding T-bar (1), Sockets (18), Universal Joint (1)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in