Technical Document
Specifications
Brand
RS ProDrilling Application
Metal
Drill Bit Type
Twist Drill Bit
Material
HSS
Number of Pieces
25
Minimum Size
1mm
Maximum Size
13mm
Set Contents
HSS Drill Bits
Distrelec Product Id
30390900
Country of Origin
China
You may be interested in
Facom 25-PieceBrand: Facom
AED 1,607.67Each (ex VAT)
Stock information temporarily unavailable.
AED 404.46
AED 404.46 1 Set (ex VAT)
AED 424.68
AED 424.68 1 Set (inc. VAT)
RS PRO 25-Piece Twist Drill Bit Set for Metal, 13mm Max, 1mm Min, HSS Bits
1
AED 404.46
AED 404.46 1 Set (ex VAT)
AED 424.68
AED 424.68 1 Set (inc. VAT)
RS PRO 25-Piece Twist Drill Bit Set for Metal, 13mm Max, 1mm Min, HSS Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Facom 25-PieceBrand: Facom
AED 1,607.67Each (ex VAT)
Technical Document
Specifications
Brand
RS ProDrilling Application
Metal
Drill Bit Type
Twist Drill Bit
Material
HSS
Number of Pieces
25
Minimum Size
1mm
Maximum Size
13mm
Set Contents
HSS Drill Bits
Distrelec Product Id
30390900
Country of Origin
China
You may be interested in
Facom 25-PieceBrand: Facom
AED 1,607.67Each (ex VAT)