Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 25 Tooth Pilot Sprocket 05B-1 Chain Type

RS Stock No.: 184-729Brand: RS PRO
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

25

To Fit British Standard Chain Type

05B-1

Bore Type

Pilot

Maximum Bore Diameter

14mm

Pitch Diameter

76mm

Material

Steel

Sprocket Width

40mm

Country of Origin

China

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

You may be interested in
Stock information temporarily unavailable.

AED 49.24

AED 49.24 Each (ex VAT)

AED 51.70

AED 51.70 Each (inc. VAT)

RS PRO 25 Tooth Pilot Sprocket 05B-1 Chain Type

AED 49.24

AED 49.24 Each (ex VAT)

AED 51.70

AED 51.70 Each (inc. VAT)

RS PRO 25 Tooth Pilot Sprocket 05B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

25

To Fit British Standard Chain Type

05B-1

Bore Type

Pilot

Maximum Bore Diameter

14mm

Pitch Diameter

76mm

Material

Steel

Sprocket Width

40mm

Country of Origin

China

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

You may be interested in