RS PRO 25 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch, with Screw

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Mounting Hardware
Screw
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
53.04mm
Width
12.55mm
Depth
11mm
Contact Plating
Gold Flash
Contact Material
Brass
Dimensions
53.04x12.55x11mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+105°C
Contact Size
1.09mm
Country of Origin
China
AED 540.00
AED 5.40 Each (In a Pack of 100) (ex VAT)
AED 567.00
AED 5.67 Each (In a Pack of 100) (inc. VAT)
100
AED 540.00
AED 5.40 Each (In a Pack of 100) (ex VAT)
AED 567.00
AED 5.67 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 5.40 | AED 540.00 |
500 - 900 | AED 5.35 | AED 535.00 |
1000 - 2400 | AED 5.20 | AED 520.00 |
2500+ | AED 5.05 | AED 505.00 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Mounting Hardware
Screw
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
53.04mm
Width
12.55mm
Depth
11mm
Contact Plating
Gold Flash
Contact Material
Brass
Dimensions
53.04x12.55x11mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+105°C
Contact Size
1.09mm
Country of Origin
China