RS PRO 25 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with Screw

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Mounting Hardware
Screw
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
53.04mm
Width
12.55mm
Depth
11mm
Dimensions
53.04x12.55x11mm
Contact Plating
Gold Flash
Contact Material
Brass
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+105°C
Contact Size
1.09mm
Country of Origin
China
AED 572.25
AED 5.722 Each (In a Pack of 100) (ex VAT)
AED 600.86
AED 6.008 Each (In a Pack of 100) (inc. VAT)
100
AED 572.25
AED 5.722 Each (In a Pack of 100) (ex VAT)
AED 600.86
AED 6.008 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 5.722 | AED 572.25 |
500 - 900 | AED 5.67 | AED 567.00 |
1000 - 2400 | AED 5.512 | AED 551.25 |
2500+ | AED 5.302 | AED 530.25 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Mounting Hardware
Screw
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
53.04mm
Width
12.55mm
Depth
11mm
Dimensions
53.04x12.55x11mm
Contact Plating
Gold Flash
Contact Material
Brass
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+105°C
Contact Size
1.09mm
Country of Origin
China