Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch

RS Stock No.: 470-869Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

PET

Voltage Rating

750.0 V

Length

53.04mm

Width

10.92mm

Depth

12.55mm

Contact Material

Copper Alloy

Dimensions

53.04 x 10.92 x 12.55mm

Contact Plating

Gold

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

90° PCB Plug & Socket

Meets the size requirements of MIL-C-24308

Machined copper alloy contacts
Conforms to BS9523, F0010 and F0018

Stock information temporarily unavailable.

AED 884.89

AED 176.978 Each (In a Pack of 5) (ex VAT)

AED 929.13

AED 185.827 Each (In a Pack of 5) (inc. VAT)

RS PRO 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch

AED 884.89

AED 176.978 Each (In a Pack of 5) (ex VAT)

AED 929.13

AED 185.827 Each (In a Pack of 5) (inc. VAT)

RS PRO 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120AED 176.978AED 884.89
125 - 370AED 172.20AED 861.00
375 - 995AED 167.58AED 837.90
1000+AED 163.328AED 816.64

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

PET

Voltage Rating

750.0 V

Length

53.04mm

Width

10.92mm

Depth

12.55mm

Contact Material

Copper Alloy

Dimensions

53.04 x 10.92 x 12.55mm

Contact Plating

Gold

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

90° PCB Plug & Socket

Meets the size requirements of MIL-C-24308

Machined copper alloy contacts
Conforms to BS9523, F0010 and F0018