Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 25 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC

RS Stock No.: 544-3985Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

D Connector Type

Standard D-Sub

Mounting Hardware

4-40 UNC

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

5A

Housing Material

Thermoplastic

Voltage Rating

250 V

Length

53.04mm

Width

12.55mm

Depth

20.6mm

Dimensions

53.04 x 12.55 x 20.6mm

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Right Angled D-Sub Connectors - Female

The RS PRO right-angled rectangular female connector socket features gold-plated contacts with solder termination for easy installation and precise connection. Its thermoplastic housing enhances safety. The connector is rated for 3 A of current and 350 V DC, operating within a temperature range of -55 to 105°C. This right-angled connector is suitable for military, industrial, commercial, and computer interfacing applications.

Features and Benefits

  • Solder bucket connection

  • Right angled

  • Locking lugs retain connectors during PCB assembly thereby reducing costs

  • 350 V dc

  • 3A

Applications

  • Computer interfacing

  • Military

  • Industrial or commercial applications

Value-Added D Type Connectors

Stock information temporarily unavailable.

AED 573.09

AED 573.09 Each (ex VAT)

AED 601.74

AED 601.74 Each (inc. VAT)

RS PRO 25 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC

AED 573.09

AED 573.09 Each (ex VAT)

AED 601.74

AED 601.74 Each (inc. VAT)

RS PRO 25 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 573.09
25 - 74AED 570.72
75 - 199AED 568.30
200+AED 566.14

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

D Connector Type

Standard D-Sub

Mounting Hardware

4-40 UNC

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

5A

Housing Material

Thermoplastic

Voltage Rating

250 V

Length

53.04mm

Width

12.55mm

Depth

20.6mm

Dimensions

53.04 x 12.55 x 20.6mm

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Right Angled D-Sub Connectors - Female

The RS PRO right-angled rectangular female connector socket features gold-plated contacts with solder termination for easy installation and precise connection. Its thermoplastic housing enhances safety. The connector is rated for 3 A of current and 350 V DC, operating within a temperature range of -55 to 105°C. This right-angled connector is suitable for military, industrial, commercial, and computer interfacing applications.

Features and Benefits

  • Solder bucket connection

  • Right angled

  • Locking lugs retain connectors during PCB assembly thereby reducing costs

  • 350 V dc

  • 3A

Applications

  • Computer interfacing

  • Military

  • Industrial or commercial applications

Value-Added D Type Connectors