Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 250 mm Right Tin Snips for Cold Rolled Steel, Stainless Steel

RS Stock No.: 182-9986Brand: RS PRO
brand-logo
View all in Tin Snips

Technical Document

Specifications

Brand

RS Pro

Type of Cut

Right

Overall Length

250 mm

Material Cut

Cold Rolled Steel, Stainless Steel

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 119.00

AED 119.00 Each (ex VAT)

AED 124.95

AED 124.95 Each (inc. VAT)

RS PRO 250 mm Right Tin Snips for Cold Rolled Steel, Stainless Steel

AED 119.00

AED 119.00 Each (ex VAT)

AED 124.95

AED 124.95 Each (inc. VAT)

RS PRO 250 mm Right Tin Snips for Cold Rolled Steel, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type of Cut

Right

Overall Length

250 mm

Material Cut

Cold Rolled Steel, Stainless Steel

Country of Origin

Turkey