RS PRO 250 mm Stainless Steel Scissors
RS Stock No.: 487-117Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBlade Material
Stainless Steel
Overall Length
250 mm
Handle Material
ABS
Scissor Type
General Purpose
Country of Origin
Taiwan, Province Of China
You may be interested in

RS PRO 230 mm ScissorsBrand: RS PRO
AED 97.02Each (ex VAT)
RS PRO 290 mm ScissorsBrand: RS PRO
AED 111.82Each (ex VAT)
Stock information temporarily unavailable.
AED 133.20
AED 133.20 Each (ex VAT)
AED 139.86
AED 139.86 Each (inc. VAT)
RS PRO 250 mm Stainless Steel Scissors
1
AED 133.20
AED 133.20 Each (ex VAT)
AED 139.86
AED 139.86 Each (inc. VAT)
RS PRO 250 mm Stainless Steel Scissors
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

RS PRO 230 mm ScissorsBrand: RS PRO
AED 97.02Each (ex VAT)
RS PRO 290 mm ScissorsBrand: RS PRO
AED 111.82Each (ex VAT)
Technical Document
Specifications
Brand
RS ProBlade Material
Stainless Steel
Overall Length
250 mm
Handle Material
ABS
Scissor Type
General Purpose
Country of Origin
Taiwan, Province Of China
You may be interested in

RS PRO 230 mm ScissorsBrand: RS PRO
AED 97.02Each (ex VAT)
RS PRO 290 mm ScissorsBrand: RS PRO
AED 111.82Each (ex VAT)