RS PRO, 250m Cat5e, Grey, UTP, Unterminated PVC Sheath

Technical Document
Specifications
Brand
RS ProLAN Category
Cat5e
Length
250m
Terminated/Unterminated
Unterminated
Shield Type
UTP
Sheath Colour
Grey
Outer Sheath Material
PVC
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Outer Diameter
15.5mm
American Wire Gauge
24 AWG
Conductor Strand Type
Solid
Cable Shape
Twisted Pair
Standards Met
IEC 60332.1, RoHS Compliant, UL 1581 VW-1
Voltage Rating
300 V
Country of Origin
China
Product details
RS Pro Cat5e UTP 25 Pair Cable
Enhanced, high performance Cat5e cable comprising 25 UTP conductors. It is ideal for future proofing of structured cabling systems in buildings.
Features and Benefits
Meets or exceeds all CAT5e standards
24 AWG solid bare copper conductors
Colour coded pairs for identification
High density polyethylene (HDPE) insulation
Available with either a PVC or LSZH sheath
AED 4,921.24
AED 4,921.24 1 Reel of 250 Metres (ex VAT)
AED 5,167.30
AED 5,167.30 1 Reel of 250 Metres (inc. VAT)
1
AED 4,921.24
AED 4,921.24 1 Reel of 250 Metres (ex VAT)
AED 5,167.30
AED 5,167.30 1 Reel of 250 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLAN Category
Cat5e
Length
250m
Terminated/Unterminated
Unterminated
Shield Type
UTP
Sheath Colour
Grey
Outer Sheath Material
PVC
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Outer Diameter
15.5mm
American Wire Gauge
24 AWG
Conductor Strand Type
Solid
Cable Shape
Twisted Pair
Standards Met
IEC 60332.1, RoHS Compliant, UL 1581 VW-1
Voltage Rating
300 V
Country of Origin
China
Product details
RS Pro Cat5e UTP 25 Pair Cable
Enhanced, high performance Cat5e cable comprising 25 UTP conductors. It is ideal for future proofing of structured cabling systems in buildings.
Features and Benefits
Meets or exceeds all CAT5e standards
24 AWG solid bare copper conductors
Colour coded pairs for identification
High density polyethylene (HDPE) insulation
Available with either a PVC or LSZH sheath