RS PRO, 250m, RG6 Coaxial, Unterminated75 Ω

RS Stock No.: 913-5060Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG6

Outer Diameter

6.5mm

Characteristic Impedance

75 Ω

Attenuation

5.2 dB/100m @ 100 MHz

Length

250m

Sheath Colour

Black

Conductor Strand Type

Solid

Sheath Material

Polyvinyl Chloride PVC

Shielding

Foil

Insulation material

FPE

Minimum Operating Temperature

-10°C

Standards Met

RoHS Compliant

Core Strands

1/1

Conductor Material

Copper Clad Steel

Size of Strands

1 mm

Maximum Operating Temperature

+70°C

Operating Temperature Range

-10 → +70 °C

Number of Strands

1

Country of Origin

China

Product details

RG6 FPE

A coaxial cable, sheathed in foam polyethelene designed to meet RG6 standards.

You may be interested in
RS PRO, 250m, RG6 Coaxial, Unterminated75 Ω
AED 1,484.791 Reel of 250 Metres (ex VAT)
RS PRO Coaxial Cable, 250m, RG6 Coaxial, Unterminated
P.O.A.1 Reel of 250 Metres (ex VAT)
Stock information temporarily unavailable.

AED 1,502.18

AED 1,502.18 1 Reel of 250 Metres (ex VAT)

AED 1,577.29

AED 1,577.29 1 Reel of 250 Metres (inc. VAT)

RS PRO, 250m, RG6 Coaxial, Unterminated75 Ω

AED 1,502.18

AED 1,502.18 1 Reel of 250 Metres (ex VAT)

AED 1,577.29

AED 1,577.29 1 Reel of 250 Metres (inc. VAT)

RS PRO, 250m, RG6 Coaxial, Unterminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 250m, RG6 Coaxial, Unterminated75 Ω
AED 1,484.791 Reel of 250 Metres (ex VAT)
RS PRO Coaxial Cable, 250m, RG6 Coaxial, Unterminated
P.O.A.1 Reel of 250 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG6

Outer Diameter

6.5mm

Characteristic Impedance

75 Ω

Attenuation

5.2 dB/100m @ 100 MHz

Length

250m

Sheath Colour

Black

Conductor Strand Type

Solid

Sheath Material

Polyvinyl Chloride PVC

Shielding

Foil

Insulation material

FPE

Minimum Operating Temperature

-10°C

Standards Met

RoHS Compliant

Core Strands

1/1

Conductor Material

Copper Clad Steel

Size of Strands

1 mm

Maximum Operating Temperature

+70°C

Operating Temperature Range

-10 → +70 °C

Number of Strands

1

Country of Origin

China

Product details

RG6 FPE

A coaxial cable, sheathed in foam polyethelene designed to meet RG6 standards.

You may be interested in
RS PRO, 250m, RG6 Coaxial, Unterminated75 Ω
AED 1,484.791 Reel of 250 Metres (ex VAT)
RS PRO Coaxial Cable, 250m, RG6 Coaxial, Unterminated
P.O.A.1 Reel of 250 Metres (ex VAT)