RS PRO 250mA T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 563-738Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

250mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

UL Class

E82636

Country of Origin

Taiwan, Province Of China

You may be interested in
Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Eaton 250mA T Glass Cartridge Fuse, 5 x 20mm
AED 2.48Each (In a Pack of 10) (ex VAT)
Littelfuse 250mA T Ceramic Cartridge Fuse, 5 x 20mm
AED 3.528Each (In a Pack of 10) (ex VAT)
Littelfuse 250mA T Glass Cartridge Fuse, 5 x 20mm
AED 7.828Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 17.85

AED 1.785 Each (In a Pack of 10) (ex VAT)

AED 18.74

AED 1.874 Each (In a Pack of 10) (inc. VAT)

RS PRO 250mA T Glass Cartridge Fuse, 5 x 20mm

AED 17.85

AED 1.785 Each (In a Pack of 10) (ex VAT)

AED 18.74

AED 1.874 Each (In a Pack of 10) (inc. VAT)

RS PRO 250mA T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90AED 1.785AED 17.85
100 - 490AED 1.68AED 16.80
500 - 740AED 1.575AED 15.75
750+AED 1.522AED 15.22
You may be interested in
Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Eaton 250mA T Glass Cartridge Fuse, 5 x 20mm
AED 2.48Each (In a Pack of 10) (ex VAT)
Littelfuse 250mA T Ceramic Cartridge Fuse, 5 x 20mm
AED 3.528Each (In a Pack of 10) (ex VAT)
Littelfuse 250mA T Glass Cartridge Fuse, 5 x 20mm
AED 7.828Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

250mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

UL Class

E82636

Country of Origin

Taiwan, Province Of China

You may be interested in
Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Eaton 250mA T Glass Cartridge Fuse, 5 x 20mm
AED 2.48Each (In a Pack of 10) (ex VAT)
Littelfuse 250mA T Ceramic Cartridge Fuse, 5 x 20mm
AED 3.528Each (In a Pack of 10) (ex VAT)
Littelfuse 250mA T Glass Cartridge Fuse, 5 x 20mm
AED 7.828Each (In a Pack of 10) (ex VAT)