Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 250ml LDPE Narrow Neck Reagent Bottle

RS Stock No.: 201-2441Brand: RS PRODistrelec Article No.: 30417200
brand-logo
View all in Lab Bottles

Technical Document

Specifications

Brand

RS Pro

Material

LDPE

Capacity

250ml

Neck Type

Narrow Neck

Bottle Type

Reagent Bottle

Diameter

60mm

Country of Origin

China

Stock information temporarily unavailable.

AED 238.00

AED 23.80 Each (In a Pack of 10) (ex VAT)

AED 249.90

AED 24.99 Each (In a Pack of 10) (inc. VAT)

RS PRO 250ml LDPE Narrow Neck Reagent Bottle

AED 238.00

AED 23.80 Each (In a Pack of 10) (ex VAT)

AED 249.90

AED 24.99 Each (In a Pack of 10) (inc. VAT)

RS PRO 250ml LDPE Narrow Neck Reagent Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

LDPE

Capacity

250ml

Neck Type

Narrow Neck

Bottle Type

Reagent Bottle

Diameter

60mm

Country of Origin

China