Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 250mm Magnetic, Inclinometer

RS Stock No.: 175-6604Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Level Type

Block

Length

250mm

Frame Material

ABS / Aluminium Alloy

Number of Vials

1

Accuracy

±1°

Waterproof

Yes

Magnetic

Yes

Pocket Level

No

Dimensions

250 x 125 x 25mm

Height

125mm

Width

25mm

Stock information temporarily unavailable.

AED 158.76

AED 158.76 Each (ex VAT)

AED 166.70

AED 166.70 Each (inc. VAT)

RS PRO 250mm Magnetic, Inclinometer

AED 158.76

AED 158.76 Each (ex VAT)

AED 166.70

AED 166.70 Each (inc. VAT)

RS PRO 250mm Magnetic, Inclinometer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Level Type

Block

Length

250mm

Frame Material

ABS / Aluminium Alloy

Number of Vials

1

Accuracy

±1°

Waterproof

Yes

Magnetic

Yes

Pocket Level

No

Dimensions

250 x 125 x 25mm

Height

125mm

Width

25mm