Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 250mm Spirit Level

RS Stock No.: 851-3541Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Level Type

Straight

Length

250mm

Frame Material

Aluminium

Number of Vials

2

Accuracy

±0.5 mm/m

Pocket Level

No

Dimensions

250 x 21 x 45mm

Height

45mm

Width

21mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO High Impact Spirit Level

Our RS PRO branded high impact bridge type spirit levels are lightweight, easy to use and offer a shock absorbent design. With a precision milled base giving you higher accuracy. These RS PRO spirit levels feature both plumb and horizontal vials which are used for precision levelling measurement in a number of different jobs.

Spirit levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface is. Guides on the vial indicate when the bubble is centred showing the user that it is level.

Different lengths available:
851-3541 - 250 mm Spirit Level
851-3545 - 400 mm Spirit Level
851-3554 - 600 mm Spirit Level

RS PRO have a great range of spirit levels (also known as bubble levels) and inclinometers which are invaluable for precision levelling measurement in a multitude of jobs.

Features and Benefits:

  • Sturdy design with strong non-magnetic base

  • Electrostatic powder coating

  • Frame constructed from aluminium

  • 2 Vials – horizontal and vertical

  • Accuracy ±0.5 mm/m

Typical Applications:

Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts

FAQs

Why so some spirit levels have more than one vial?

One vial is used on horizontal level work and the one or two at either end are for vertical levelling work.

You may be interested in
Facom 250mm Magnetic, Torpedo Level
AED 373.82Each (ex VAT)
Stock information temporarily unavailable.

AED 85.39

AED 85.39 Each (ex VAT)

AED 89.66

AED 89.66 Each (inc. VAT)

RS PRO 250mm Spirit Level

AED 85.39

AED 85.39 Each (ex VAT)

AED 89.66

AED 89.66 Each (inc. VAT)

RS PRO 250mm Spirit Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 250mm Magnetic, Torpedo Level
AED 373.82Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Level Type

Straight

Length

250mm

Frame Material

Aluminium

Number of Vials

2

Accuracy

±0.5 mm/m

Pocket Level

No

Dimensions

250 x 21 x 45mm

Height

45mm

Width

21mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO High Impact Spirit Level

Our RS PRO branded high impact bridge type spirit levels are lightweight, easy to use and offer a shock absorbent design. With a precision milled base giving you higher accuracy. These RS PRO spirit levels feature both plumb and horizontal vials which are used for precision levelling measurement in a number of different jobs.

Spirit levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface is. Guides on the vial indicate when the bubble is centred showing the user that it is level.

Different lengths available:
851-3541 - 250 mm Spirit Level
851-3545 - 400 mm Spirit Level
851-3554 - 600 mm Spirit Level

RS PRO have a great range of spirit levels (also known as bubble levels) and inclinometers which are invaluable for precision levelling measurement in a multitude of jobs.

Features and Benefits:

  • Sturdy design with strong non-magnetic base

  • Electrostatic powder coating

  • Frame constructed from aluminium

  • 2 Vials – horizontal and vertical

  • Accuracy ±0.5 mm/m

Typical Applications:

Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts

FAQs

Why so some spirit levels have more than one vial?

One vial is used on horizontal level work and the one or two at either end are for vertical levelling work.

You may be interested in
Facom 250mm Magnetic, Torpedo Level
AED 373.82Each (ex VAT)