Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 250W Plug-In AC/DC Adapter 24V dc Output, 10.4A Output

RS Stock No.: 255-2118Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

24V dc

Input Voltage

240V

Output Current

10.4A

Maximum Temperature

40°C

Output Connector

6-Pin Molex Connector

Input Connector

C14

Number of Outputs

1

Power Rating

250W

Cable Length

1200mm

Efficiency

79%

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 996.56

AED 996.56 Each (ex VAT)

AED 1,046.39

AED 1,046.39 Each (inc. VAT)

RS PRO 250W Plug-In AC/DC Adapter 24V dc Output, 10.4A Output

AED 996.56

AED 996.56 Each (ex VAT)

AED 1,046.39

AED 1,046.39 Each (inc. VAT)

RS PRO 250W Plug-In AC/DC Adapter 24V dc Output, 10.4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 996.56
5 - 9AED 966.68
10 - 24AED 944.74
25+AED 929.30
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

24V dc

Input Voltage

240V

Output Current

10.4A

Maximum Temperature

40°C

Output Connector

6-Pin Molex Connector

Input Connector

C14

Number of Outputs

1

Power Rating

250W

Cable Length

1200mm

Efficiency

79%

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

China

You may be interested in