Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 25.4mm Bright Zinc Plated Steel Clevis Pin, 8mm Diameter

RS Stock No.: 838-984Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Part Type

Clevis Pin

Diameter

8mm

Length

25.4mm

Material

Steel

Finish

Bright Zinc Plated

Country of Origin

United Kingdom

Product details

RS PRO Clevis Pins

Brought to you from the trusted brand RS PRO, a high-quality bright zinc plated clevis pin designed to connect components that rotate or swivel. Steel clevis pins are a type of fastener commonly used on agricultural machinery, motor engines, or as a replacement secure pin for jack stands. They are extremely versatile, easy to install, and locked into place via a retaining clip. Once installed the clevis pin will remain in place and will not work loose under vibration.

Also referred to as

  • Link pin

  • Hinge pin

Features and Benefits

  • Steel clevis pin

  • Bright Zinc Plated

  • Through-hole

  • Resistance to vibration

  • Corrosion resistant

  • Multiple sizes available separately

Specification

  • Mild steel construction

  • Imperial Diameter: 3/16 in, 1 /4 in, 5/16 in, 3/8 in

  • Length: 1 /2 in, 5/8 in, 3 /4 in, 1 in, 1-1 /4 in, 1-1/2 in

You may also need!

RS PRO offer a selection of bright zinc-plated steel retaining clips compatible with clevis pins. Browse our offer using the improved filters to find you ideal solution.

Working length of pin is less than nominal length

For 3/16 pins subtract 0·145in, for 1/4 pins 0·176, for 5/16 pins 0·224 and for 3/8 pins 0·25 from nominal length to find the working length

  • RS stock no: 839-268 has a size designation and wire size (d) of 3/16 in x 1 mm

  • RS stock no: 839-274 has a size designation and wire size (d) of in x 1.2 mm

  • RS stock no: 839-280 has a size designation and wire size (d) of 5/16 in x 1.6 mm

  • RS stock no: 839-296 has a size designation and wire size (d) of 3/8 in x 1.8 mm

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

AED 36.36

AED 36.36 1 Bag of 10 (ex VAT)

AED 38.18

AED 38.18 1 Bag of 10 (inc. VAT)

RS PRO 25.4mm Bright Zinc Plated Steel Clevis Pin, 8mm Diameter

AED 36.36

AED 36.36 1 Bag of 10 (ex VAT)

AED 38.18

AED 38.18 1 Bag of 10 (inc. VAT)

RS PRO 25.4mm Bright Zinc Plated Steel Clevis Pin, 8mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Part Type

Clevis Pin

Diameter

8mm

Length

25.4mm

Material

Steel

Finish

Bright Zinc Plated

Country of Origin

United Kingdom

Product details

RS PRO Clevis Pins

Brought to you from the trusted brand RS PRO, a high-quality bright zinc plated clevis pin designed to connect components that rotate or swivel. Steel clevis pins are a type of fastener commonly used on agricultural machinery, motor engines, or as a replacement secure pin for jack stands. They are extremely versatile, easy to install, and locked into place via a retaining clip. Once installed the clevis pin will remain in place and will not work loose under vibration.

Also referred to as

  • Link pin

  • Hinge pin

Features and Benefits

  • Steel clevis pin

  • Bright Zinc Plated

  • Through-hole

  • Resistance to vibration

  • Corrosion resistant

  • Multiple sizes available separately

Specification

  • Mild steel construction

  • Imperial Diameter: 3/16 in, 1 /4 in, 5/16 in, 3/8 in

  • Length: 1 /2 in, 5/8 in, 3 /4 in, 1 in, 1-1 /4 in, 1-1/2 in

You may also need!

RS PRO offer a selection of bright zinc-plated steel retaining clips compatible with clevis pins. Browse our offer using the improved filters to find you ideal solution.

Working length of pin is less than nominal length

For 3/16 pins subtract 0·145in, for 1/4 pins 0·176, for 5/16 pins 0·224 and for 3/8 pins 0·25 from nominal length to find the working length

  • RS stock no: 839-268 has a size designation and wire size (d) of 3/16 in x 1 mm

  • RS stock no: 839-274 has a size designation and wire size (d) of in x 1.2 mm

  • RS stock no: 839-280 has a size designation and wire size (d) of 5/16 in x 1.6 mm

  • RS stock no: 839-296 has a size designation and wire size (d) of 3/8 in x 1.8 mm

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in