Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 25.4mm Natural, Nylon P Clip

RS Stock No.: 479-554Brand: RS PRO
brand-logo
View all in P-Clips

Technical Document

Specifications

Brand

RS Pro

Closed Inside Diameter

25.4mm

Width

12mm

Fixing Hole Diameter

4.6mm

Material

Nylon

Coating/Lining

None

Colour

Natural

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Nylon P-Clips

These innovative and stylish clips are here to revolutionise your cable management game. Made from durable nylon, designed to keep your cables organised with a touch of flair to your workspace or entertainment area. The unique P-shaped design ensures easy and secure fastening of various cables, eliminating the hassle of tangled wires. With RS PRO Nylon P-Clips, achieving a neat and tidy environment has never been easier.

Features and Benefits

  • Made from natural nylon

  • To install these clips, just clamp the clip around the loose cables and screw the fastener to the chassis or attachment area

  • Designed to securely retain cable bundles of various diameters

  • Preventing tangles

Applications

  • Securing cables

  • Cabling and tubing

  • Domestic appliances

  • Electronic appliances and machinery

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Natural Nylon P-clip, 25.4mm Bundle Dia
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

AED 76.25

AED 76.25 1 Bag of 100 (ex VAT)

AED 80.06

AED 80.06 1 Bag of 100 (inc. VAT)

RS PRO 25.4mm Natural, Nylon P Clip

AED 76.25

AED 76.25 1 Bag of 100 (ex VAT)

AED 80.06

AED 80.06 1 Bag of 100 (inc. VAT)

RS PRO 25.4mm Natural, Nylon P Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 76.25
5 - 9AED 74.70
10 - 29AED 73.10
30+AED 70.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Natural Nylon P-clip, 25.4mm Bundle Dia
P.O.A.1 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Closed Inside Diameter

25.4mm

Width

12mm

Fixing Hole Diameter

4.6mm

Material

Nylon

Coating/Lining

None

Colour

Natural

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Nylon P-Clips

These innovative and stylish clips are here to revolutionise your cable management game. Made from durable nylon, designed to keep your cables organised with a touch of flair to your workspace or entertainment area. The unique P-shaped design ensures easy and secure fastening of various cables, eliminating the hassle of tangled wires. With RS PRO Nylon P-Clips, achieving a neat and tidy environment has never been easier.

Features and Benefits

  • Made from natural nylon

  • To install these clips, just clamp the clip around the loose cables and screw the fastener to the chassis or attachment area

  • Designed to securely retain cable bundles of various diameters

  • Preventing tangles

Applications

  • Securing cables

  • Cabling and tubing

  • Domestic appliances

  • Electronic appliances and machinery

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Natural Nylon P-clip, 25.4mm Bundle Dia
P.O.A.1 Bag of 100 (ex VAT)