RS PRO 2.54mm Pitch 14 Way, Through Hole Turned Pin IC Dip Socket, 3A

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
14
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Termination Method
Solder
Current Rating
3A
Length
17.78mm
Width
10.16mm
Depth
3mm
Dimensions
17.78 x 10.16 x 3mm
Minimum Operating Temperature
-40 (Tin Plated) °C, -55 (Gold Plated) °C
Voltage Rating
60 V ac/dc
Maximum Operating Temperature
+105 (Gold Plated, Tin Plated)°C
Housing Material
Thermoplastic
Country of Origin
China
AED 58.90
AED 1.732 Each (In a Tube of 34) (ex VAT)
AED 61.85
AED 1.819 Each (In a Tube of 34) (inc. VAT)
34
AED 58.90
AED 1.732 Each (In a Tube of 34) (ex VAT)
AED 61.85
AED 1.819 Each (In a Tube of 34) (inc. VAT)
34
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
34 - 136 | AED 1.732 | AED 58.90 |
170 - 306 | AED 1.628 | AED 55.34 |
340 - 476 | AED 1.47 | AED 49.98 |
510+ | AED 1.365 | AED 46.41 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
14
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Termination Method
Solder
Current Rating
3A
Length
17.78mm
Width
10.16mm
Depth
3mm
Dimensions
17.78 x 10.16 x 3mm
Minimum Operating Temperature
-40 (Tin Plated) °C, -55 (Gold Plated) °C
Voltage Rating
60 V ac/dc
Maximum Operating Temperature
+105 (Gold Plated, Tin Plated)°C
Housing Material
Thermoplastic
Country of Origin
China