Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Termination Method
Solder
Current Rating
3A
Length
10.16mm
Width
10.16mm
Depth
3mm
Dimensions
10.16 x 10.16 x 3mm
Minimum Operating Temperature
-40°C
Voltage Rating
60 V ac/dc
Maximum Operating Temperature
+105°C
Housing Material
Thermoplastic
Country of Origin
China
AED 66.15
AED 1.102 Each (In a Tube of 60) (ex VAT)
AED 69.46
AED 1.157 Each (In a Tube of 60) (inc. VAT)
60
AED 66.15
AED 1.102 Each (In a Tube of 60) (ex VAT)
AED 69.46
AED 1.157 Each (In a Tube of 60) (inc. VAT)
60
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
60 - 240 | AED 1.102 | AED 66.15 |
300 - 540 | AED 1.05 | AED 63.00 |
600 - 840 | AED 0.998 | AED 59.85 |
900+ | AED 0.892 | AED 53.55 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Termination Method
Solder
Current Rating
3A
Length
10.16mm
Width
10.16mm
Depth
3mm
Dimensions
10.16 x 10.16 x 3mm
Minimum Operating Temperature
-40°C
Voltage Rating
60 V ac/dc
Maximum Operating Temperature
+105°C
Housing Material
Thermoplastic
Country of Origin
China