Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2.54mm Pitch Vertical 8 Way, Through Hole Turned Pin IC Dip Socket, 3A

RS Stock No.: 183-1560Brand: RS PRO
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Termination Method

Solder

Current Rating

3A

Orientation

Vertical

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 43.26

AED 0.721 Each (In a Tube of 60) (ex VAT)

AED 45.42

AED 0.757 Each (In a Tube of 60) (inc. VAT)

RS PRO 2.54mm Pitch Vertical 8 Way, Through Hole Turned Pin IC Dip Socket, 3A

AED 43.26

AED 0.721 Each (In a Tube of 60) (ex VAT)

AED 45.42

AED 0.757 Each (In a Tube of 60) (inc. VAT)

RS PRO 2.54mm Pitch Vertical 8 Way, Through Hole Turned Pin IC Dip Socket, 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
60 - 240AED 0.721AED 43.26
300 - 540AED 0.67AED 40.17
600 - 840AED 0.618AED 37.08
900+AED 0.566AED 33.99
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Termination Method

Solder

Current Rating

3A

Orientation

Vertical

Country of Origin

China

You may be interested in