RS PRO 25A British Standard Fuse, A2, 550V ac, 73mm

RS Stock No.: 521-2618Brand: RS PRO
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

25A

Fuse Size

A2

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 269

Fixing Centres

73mm

Application Category

gG

Tag Width

8.7mm

High Rupture Capacity

Yes

Overall Length

85mm

Tag Type

Bolted

Body Diameter

13.7mm

Body Length

35mm

Tag Orientation

Offset

Body Height

35mm

Series

AAO

Offset Distance

73mm

Fuse Dimensions

13.7 x 35mm

Country of Origin

India

You may be interested in
Eaton 25A British Standard Fuse, A2, 550V ac, 73mm
AED 26.57Each (In a Pack of 5) (ex VAT)
Eaton 25A British Standard Fuse, A2, 660V ac, 73mm
AED 270.501 Pack of 5 (ex VAT)
BS88 415V industrial HRC A2 fuse,25A
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 138.86

AED 27.772 Each (In a Pack of 5) (ex VAT)

AED 145.80

AED 29.161 Each (In a Pack of 5) (inc. VAT)

RS PRO 25A British Standard Fuse, A2, 550V ac, 73mm

AED 138.86

AED 27.772 Each (In a Pack of 5) (ex VAT)

AED 145.80

AED 29.161 Each (In a Pack of 5) (inc. VAT)

RS PRO 25A British Standard Fuse, A2, 550V ac, 73mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20AED 27.772AED 138.86
25 - 120AED 23.992AED 119.96
125 - 245AED 21.84AED 109.20
250+AED 21.262AED 106.31
You may be interested in
Eaton 25A British Standard Fuse, A2, 550V ac, 73mm
AED 26.57Each (In a Pack of 5) (ex VAT)
Eaton 25A British Standard Fuse, A2, 660V ac, 73mm
AED 270.501 Pack of 5 (ex VAT)
BS88 415V industrial HRC A2 fuse,25A
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

25A

Fuse Size

A2

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 269

Fixing Centres

73mm

Application Category

gG

Tag Width

8.7mm

High Rupture Capacity

Yes

Overall Length

85mm

Tag Type

Bolted

Body Diameter

13.7mm

Body Length

35mm

Tag Orientation

Offset

Body Height

35mm

Series

AAO

Offset Distance

73mm

Fuse Dimensions

13.7 x 35mm

Country of Origin

India

You may be interested in
Eaton 25A British Standard Fuse, A2, 550V ac, 73mm
AED 26.57Each (In a Pack of 5) (ex VAT)
Eaton 25A British Standard Fuse, A2, 660V ac, 73mm
AED 270.501 Pack of 5 (ex VAT)
BS88 415V industrial HRC A2 fuse,25A
P.O.A.Each (In a Pack of 5) (ex VAT)