RS PRO 2.5A T Ceramic Cartridge Fuse, 5 x 20mm

Technical Document
Specifications
Brand
RS ProCurrent Rating
2.5A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
Fuse Standard
IEC 127-2/II
Country of Origin
China
Product details
50CT Series Fuses
Time-delay fuses with high breaking capacity, size 5 x 20 mm.
Ceramic body, nickel-plated brass ends.
Standards
UL, VDE, BSI, EN 60127/V and IEC 127-2/V
AED 26.25
AED 2.625 Each (In a Pack of 10) (ex VAT)
AED 27.56
AED 2.756 Each (In a Pack of 10) (inc. VAT)
10
AED 26.25
AED 2.625 Each (In a Pack of 10) (ex VAT)
AED 27.56
AED 2.756 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 2.625 | AED 26.25 |
20 - 40 | AED 2.468 | AED 24.68 |
50+ | AED 2.31 | AED 23.10 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
2.5A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
Fuse Standard
IEC 127-2/II
Country of Origin
China
Product details
50CT Series Fuses
Time-delay fuses with high breaking capacity, size 5 x 20 mm.
Ceramic body, nickel-plated brass ends.
Standards
UL, VDE, BSI, EN 60127/V and IEC 127-2/V