Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO 2.5kg Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 650 mm Chrome Vanadium Steel

RS Stock No.: 411-3122Brand: RS PRO
brand-logo
View all in Pick Up Tools

Technical Document

Specifications

Brand

RS Pro

Type

Magnetic, Telescopic

Extendable

Yes

Overall Length

650 mm

Lift Capacity

2.5kg

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Chrome Vanadium Steel, Extendable Telescopic, Magnetic Pick-Up Tool With 2.5 kg Lift Capacity

Introducing the RS PRO chrome vanadium magnetic telescopic pick up tool, a versatile and durable tool that is perfect for retrieving metal objects in hard to reach places. The pick up tool features a long extendable chrome vanadium shaft of up to 65cm, offering excellent corrosion resistance and a high temperature resistance. The pick up tool includes a magnetic head, capable of picking up metallic parts and components of up to 2.5 kg. This durable pickup tool also features a handy clip, allowing you to store the tool in a pocket and includes a stylish black outer casing.

Features and benefits

• Extendable shaft of up to 65cm that's ideal for accessing hard to reach places
• Magnetic head for easy retrieval of magnetic objects
• Clip for easy storage in a pocket
• Chrome vanadium structure offering excellent corrosion resistance and durability
• Lift capacity of up to 2.5 kg
• Stylish black outer casing

Applications

Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Extendable magnetic pick up tools are perfect for picking up magnetic objects with ease.

Is this pick up tool magnetic?

This RS PRO pick up tool features a magnetic tip for easy retrieval of magnetic objects.

What is the length?

When collapsed, the overall length of this pick up tool is 13.5 cm. When fully extended, the overall length of this pick up tool is 65 cm.

How much weight can this item pick up?

This tool is capable of picking up and retrieving objects of up to 2.5 kg.

Stock information temporarily unavailable.

P.O.A.

RS PRO 2.5kg Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 650 mm Chrome Vanadium Steel

P.O.A.

RS PRO 2.5kg Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 650 mm Chrome Vanadium Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Magnetic, Telescopic

Extendable

Yes

Overall Length

650 mm

Lift Capacity

2.5kg

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Chrome Vanadium Steel, Extendable Telescopic, Magnetic Pick-Up Tool With 2.5 kg Lift Capacity

Introducing the RS PRO chrome vanadium magnetic telescopic pick up tool, a versatile and durable tool that is perfect for retrieving metal objects in hard to reach places. The pick up tool features a long extendable chrome vanadium shaft of up to 65cm, offering excellent corrosion resistance and a high temperature resistance. The pick up tool includes a magnetic head, capable of picking up metallic parts and components of up to 2.5 kg. This durable pickup tool also features a handy clip, allowing you to store the tool in a pocket and includes a stylish black outer casing.

Features and benefits

• Extendable shaft of up to 65cm that's ideal for accessing hard to reach places
• Magnetic head for easy retrieval of magnetic objects
• Clip for easy storage in a pocket
• Chrome vanadium structure offering excellent corrosion resistance and durability
• Lift capacity of up to 2.5 kg
• Stylish black outer casing

Applications

Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Extendable magnetic pick up tools are perfect for picking up magnetic objects with ease.

Is this pick up tool magnetic?

This RS PRO pick up tool features a magnetic tip for easy retrieval of magnetic objects.

What is the length?

When collapsed, the overall length of this pick up tool is 13.5 cm. When fully extended, the overall length of this pick up tool is 65 cm.

How much weight can this item pick up?

This tool is capable of picking up and retrieving objects of up to 2.5 kg.