RS PRO 25m 1 Socket CEE Extension Lead, 400 V, IP44

Technical Document
Specifications
Brand
RS ProProduct Type
Extension Lead
Cable Length
25m
Number of Sockets
1
Mains Plug Type
CEE 400 V-16 A
Socket Type
CEE
Corded
Yes
IP Rating
IP44
Voltage Rating
400 V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Sheath Material
Neoprene
Switchable
No
Cross Sectional Area
1.5 mm²
Power Indicator
Yes
Sheath Colour
Black
Country of Origin
China
AED 1,445.64
AED 1,445.64 Each (ex VAT)
AED 1,517.92
AED 1,517.92 Each (inc. VAT)
1
AED 1,445.64
AED 1,445.64 Each (ex VAT)
AED 1,517.92
AED 1,517.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Extension Lead
Cable Length
25m
Number of Sockets
1
Mains Plug Type
CEE 400 V-16 A
Socket Type
CEE
Corded
Yes
IP Rating
IP44
Voltage Rating
400 V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Sheath Material
Neoprene
Switchable
No
Cross Sectional Area
1.5 mm²
Power Indicator
Yes
Sheath Colour
Black
Country of Origin
China