Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 25m Cat5e, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

RS Stock No.: 791-7009Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

Length

25m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Blue

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Standards Met

RoHS Compliant

Connector B

RJ45

Country of Origin

China

Product details

RS Pro UTP Cat5e Cable - LSZH

Brought to you by RS Pro, a range of Cat5e cables, perfect for network connections within the home, office spaces or any area requiring a reliable and high performing internet connection. Ethernet cables come in various shapes and sizes, but quality is something which should never be overlooked, as a reliable connection can make a huge difference to company performance. All models are highly reliable and excellent quality.

Features and Benefits

• Various lengths available
• UTP Shield type
• LSZH
• Gold plated connector (RJ45)
• Runs up to 100 MHz applications

What is a Cat5e Cable?

Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It had a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.

Why Cat5e?

The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.

What type of Shield do these network cables have?

These particular ethernet cables are UTP rated. Meaning they are an unshielded twisted pair cable, so effectively don't have aren't shielded. Still performing at an amazing quality, these types of patch cords could be used within home or office environments.

Stock information temporarily unavailable.

AED 196.82

AED 196.82 Each (ex VAT)

AED 206.66

AED 206.66 Each (inc. VAT)

RS PRO, 25m Cat5e, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

AED 196.82

AED 196.82 Each (ex VAT)

AED 206.66

AED 206.66 Each (inc. VAT)

RS PRO, 25m Cat5e, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 196.82
15 - 49AED 190.84
50+AED 184.06

Technical Document

Specifications

Brand

RS Pro

Length

25m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Blue

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Standards Met

RoHS Compliant

Connector B

RJ45

Country of Origin

China

Product details

RS Pro UTP Cat5e Cable - LSZH

Brought to you by RS Pro, a range of Cat5e cables, perfect for network connections within the home, office spaces or any area requiring a reliable and high performing internet connection. Ethernet cables come in various shapes and sizes, but quality is something which should never be overlooked, as a reliable connection can make a huge difference to company performance. All models are highly reliable and excellent quality.

Features and Benefits

• Various lengths available
• UTP Shield type
• LSZH
• Gold plated connector (RJ45)
• Runs up to 100 MHz applications

What is a Cat5e Cable?

Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It had a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.

Why Cat5e?

The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.

What type of Shield do these network cables have?

These particular ethernet cables are UTP rated. Meaning they are an unshielded twisted pair cable, so effectively don't have aren't shielded. Still performing at an amazing quality, these types of patch cords could be used within home or office environments.