Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

RS PRO, 25m, RG214 Coaxial, Unterminated50 Ω

RS Stock No.: 813-3417Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG214

Outer Diameter

10.8mm

Characteristic Impedance

50 Ω

Attenuation

40 dB/100m @ 2500 MHz

Length

25m

Sheath Colour

Black

Conductor Strand Type

Stranded

Size of Strands

0.75 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

Maximum of +80 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Shielding

Silver Plated Copper Braid

Insulation material

Solid PE

Velocity ratio

66.7%

Core Strands

7/0.75

Conductor Material

Copper

Country of Origin

China

Product details

RG 14/U Black

RG 14/U is a 25m reel of coaxial cable for use in communication and signal control systems.

PVC Jacket
Silver plated copper braiding

You may be interested in
RS PRO, 25m, Stranded Coaxial, Unterminated50 Ω
AED 938.841 Reel of 25 Metres (ex VAT)
Stock information temporarily unavailable.

AED 1,431.62

AED 1,431.62 1 Reel of 25 Metres (ex VAT)

AED 1,503.20

AED 1,503.20 1 Reel of 25 Metres (inc. VAT)

RS PRO, 25m, RG214 Coaxial, Unterminated50 Ω

AED 1,431.62

AED 1,431.62 1 Reel of 25 Metres (ex VAT)

AED 1,503.20

AED 1,503.20 1 Reel of 25 Metres (inc. VAT)

RS PRO, 25m, RG214 Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 25m, Stranded Coaxial, Unterminated50 Ω
AED 938.841 Reel of 25 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG214

Outer Diameter

10.8mm

Characteristic Impedance

50 Ω

Attenuation

40 dB/100m @ 2500 MHz

Length

25m

Sheath Colour

Black

Conductor Strand Type

Stranded

Size of Strands

0.75 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

Maximum of +80 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Shielding

Silver Plated Copper Braid

Insulation material

Solid PE

Velocity ratio

66.7%

Core Strands

7/0.75

Conductor Material

Copper

Country of Origin

China

Product details

RG 14/U Black

RG 14/U is a 25m reel of coaxial cable for use in communication and signal control systems.

PVC Jacket
Silver plated copper braiding

You may be interested in
RS PRO, 25m, Stranded Coaxial, Unterminated50 Ω
AED 938.841 Reel of 25 Metres (ex VAT)