Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 25W Plug-In AC/DC Adapter 7.5V Output, 1.5A Output

RS Stock No.: 270-7391Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

European Plug, UK

Output Voltage

7.5V

Input Voltage

90 → 264V ac

Output Current

1.5A

Output Connector

2.1 x 5.5 mm DC Plug

Input Connector

2-Pin Euro Plug

Power Rating

25W

Cable Length

1800mm

Country of Origin

China

Stock information temporarily unavailable.

AED 185.71

AED 185.71 Each (ex VAT)

AED 195.00

AED 195.00 Each (inc. VAT)

RS PRO 25W Plug-In AC/DC Adapter 7.5V Output, 1.5A Output

AED 185.71

AED 185.71 Each (ex VAT)

AED 195.00

AED 195.00 Each (inc. VAT)

RS PRO 25W Plug-In AC/DC Adapter 7.5V Output, 1.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 185.71
5 - 9AED 180.15
10 - 24AED 174.53
25+AED 169.28

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

European Plug, UK

Output Voltage

7.5V

Input Voltage

90 → 264V ac

Output Current

1.5A

Output Connector

2.1 x 5.5 mm DC Plug

Input Connector

2-Pin Euro Plug

Power Rating

25W

Cable Length

1800mm

Country of Origin

China