Technical Document
Specifications
Brand
RS ProNumber Of Contacts
26
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.29mm
D Connector Type
High Density D-Sub
Termination Method
Crimp
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
350.0 V
Width
12.2mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
Plug and Socket Shells
Grounding fingers on the shell for EMI/RFI shielding
Crimp or solder contacts available
Accepts standard D subminature accessories
Suitable for military, industrial or commercial applications and computer interfacing etc.
15 way contacts contained within a conventional 9 way shell
26 contacts contained within a conventional 15 way shell
62 contacts contained within a conventional 37 way shell
AED 22.94
AED 22.94 Each (ex VAT)
AED 24.09
AED 24.09 Each (inc. VAT)
1
AED 22.94
AED 22.94 Each (ex VAT)
AED 24.09
AED 24.09 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | AED 22.94 |
25 - 99 | AED 21.32 |
100 - 499 | AED 19.27 |
500+ | AED 17.59 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
26
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.29mm
D Connector Type
High Density D-Sub
Termination Method
Crimp
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
350.0 V
Width
12.2mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
Plug and Socket Shells
Grounding fingers on the shell for EMI/RFI shielding
Crimp or solder contacts available
Accepts standard D subminature accessories
Suitable for military, industrial or commercial applications and computer interfacing etc.
15 way contacts contained within a conventional 9 way shell
26 contacts contained within a conventional 15 way shell
62 contacts contained within a conventional 37 way shell