RS PRO 265mm x 325mm

Technical Document
Specifications
Brand
RS ProType
Pen
Quantity Included
12
Width
265mm
Depth
102mm
Height
325mm
Dissipative
No
Conductive
No
Anti-Static
No
Cleanroom
Yes
Complies with EN 61340-5-1
No
Country of Origin
Malaysia
Product details
RS Sterile Cleanroom Pens
These sterile pens from RS are specially designed for use within a cleanroom environment and have lots of special features to ensure cleanroom ISO5 compatibility.
Features:
Sterile – no need to surface sanitise your cleanroom writing tools
Low sodium, low chloride – low heavy metal ink
Non-smearing permanent ink
IPA compatible chemical resistant material
Applications:
Marking of cleanroom labels
Note-taking on cleanroom paper or notebook
Standards
RoHS Directive 2002/95/EC
AED 316.52
AED 316.52 1 Box of 12 (ex VAT)
AED 332.35
AED 332.35 1 Box of 12 (inc. VAT)
1
AED 316.52
AED 316.52 1 Box of 12 (ex VAT)
AED 332.35
AED 332.35 1 Box of 12 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 316.52 |
10 - 19 | AED 303.92 |
20+ | AED 294.42 |
Technical Document
Specifications
Brand
RS ProType
Pen
Quantity Included
12
Width
265mm
Depth
102mm
Height
325mm
Dissipative
No
Conductive
No
Anti-Static
No
Cleanroom
Yes
Complies with EN 61340-5-1
No
Country of Origin
Malaysia
Product details
RS Sterile Cleanroom Pens
These sterile pens from RS are specially designed for use within a cleanroom environment and have lots of special features to ensure cleanroom ISO5 compatibility.
Features:
Sterile – no need to surface sanitise your cleanroom writing tools
Low sodium, low chloride – low heavy metal ink
Non-smearing permanent ink
IPA compatible chemical resistant material
Applications:
Marking of cleanroom labels
Note-taking on cleanroom paper or notebook
Standards
RoHS Directive 2002/95/EC