Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 27 Blades Thread Pitch Gauge, Imperial thread type

RS Stock No.: 683-0756Brand: RS PRO
brand-logo
View all in Thread Gauges

Technical Document

Specifications

Brand

RS Pro

Thread Type

Imperial

Number of Blades

27

Sizes in Set

4, 4-1/2, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14, 16, 18, 19, 20, 22, 24, 25, 26, 28, 30, 32, 36, 40, 48, 60

Largest Imperial Measure

60TPI

Largest Metric Measure

60mm

Smallest Imperial Measure

4TPI

Smallest Metric Measure

4mm

Country of Origin

China

Stock information temporarily unavailable.

AED 123.22

AED 123.22 Each (ex VAT)

AED 129.38

AED 129.38 Each (inc. VAT)

RS PRO, 27 Blades Thread Pitch Gauge, Imperial thread type

AED 123.22

AED 123.22 Each (ex VAT)

AED 129.38

AED 129.38 Each (inc. VAT)

RS PRO, 27 Blades Thread Pitch Gauge, Imperial thread type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Type

Imperial

Number of Blades

27

Sizes in Set

4, 4-1/2, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14, 16, 18, 19, 20, 22, 24, 25, 26, 28, 30, 32, 36, 40, 48, 60

Largest Imperial Measure

60TPI

Largest Metric Measure

60mm

Smallest Imperial Measure

4TPI

Smallest Metric Measure

4mm

Country of Origin

China